Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308455055-E | |
|---|---|
DigiKey Part Number | 1849-1308455055-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308455055-E |
Description | PATCH CORD CAT.6A AWG 26 5.0 M G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251590050 | Weidmüller | 2 | 281-5566-ND | $195.43000 | Parametric Equivalent |
| 2106264 | SICK, Inc. | 1 | 1882-2106264-ND | $1,066.58000 | Parametric Equivalent |
| 756-1250/1013-050 | WAGO Corporation | 1 | 2946-756-1250/1013-050-ND | $569.50000 | Parametric Equivalent |
| 756-1250/1023-050 | WAGO Corporation | 1 | 2946-756-1250/1023-050-ND | $655.34000 | Parametric Equivalent |
| 8941350050 | Weidmüller | 8 | 281-8941350050-ND | $404.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $168.78800 | $843.94 |













