Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASR-GRN-5M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASR-GRN-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASR-GRN-5M |
Description | TRD695ASR-GRN-5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASX-GRN-5M | L-com | 0 | 5073-TRD695ASX-GRN-5M-ND | $398.74000 | Parametric Equivalent |
| TRGPC601-5M | L-com | 0 | 5073-TRGPC601-5M-ND | $483.59000 | Parametric Equivalent |
| 1251590050 | Weidmüller | 2 | 281-5566-ND | $195.43000 | Parametric Equivalent |
| 1308455055-E | METZ CONNECT USA Inc. | 0 | 1849-1308455055-E-ND | $168.78800 | Parametric Equivalent |
| 2106264 | SICK, Inc. | 1 | 1882-2106264-ND | $1,066.58000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $398.74000 | $398.74 |













