
756-1250/1013-050 | |
|---|---|
DigiKey Part Number | 2946-756-1250/1013-050-ND |
Manufacturer | |
Manufacturer Product Number | 756-1250/1013-050 |
Description | ETHERNET CABLE; CAT. 6A; RJ-45; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer WAGO Corporation | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $569.50000 | $569.50 |
| 10 | $484.09800 | $4,840.98 |
| 25 | $453.80720 | $11,345.18 |
| 50 | $432.16640 | $21,608.32 |
| 100 | $411.56420 | $41,156.42 |

