
TR5R | |
|---|---|
DigiKey Part Number | 2378-TR5R-ND |
Manufacturer | |
Manufacturer Product Number | TR5R |
Description | 250V 5A 2X9/16 RK5 TD FUS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.67000 | $151.67 |
| 5 | $125.82000 | $629.10 |
| 10 | $116.07900 | $1,160.79 |
| 50 | $96.20660 | $4,810.33 |
| 100 | $88.68040 | $8,868.04 |
| 250 | $79.56628 | $19,891.57 |
| 500 | $73.24668 | $36,623.34 |
| 1,000 | $70.05500 | $70,055.00 |






