
TR12R | |
|---|---|
DigiKey Part Number | 2378-TR12R-ND |
Manufacturer | |
Manufacturer Product Number | TR12R |
Description | 250V 12A 2X9/16 RK5 TD FU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12A 250 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.20000 | $146.20 |
| 5 | $121.30000 | $606.50 |
| 10 | $111.91000 | $1,119.10 |
| 50 | $92.75240 | $4,637.62 |
| 100 | $85.49860 | $8,549.86 |
| 250 | $76.71340 | $19,178.35 |
| 500 | $70.62242 | $35,311.21 |
| 1,000 | $67.29229 | $67,292.29 |




