Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US5782LSE-AAA-000-RE

DigiKey Part Number
413-US5782LSE-AAA-000-RETR-ND - Tape & Reel (TR)
413-US5782LSE-AAA-000-RECT-ND - Cut Tape (CT)
413-US5782LSE-AAA-000-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US5782LSE-AAA-000-RE
Description
MAGNETIC SWITCH UNIPOL TSOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
North Pole
Sensing Range
15mT Trip, 3.5mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,245
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
5$4.14400$20.72
10$3.92400$39.24
25$3.66160$91.54
50$3.48200$174.10
100$3.31810$331.81
500$2.98944$1,494.72
1,000$2.86747$2,867.47
5,000$2.62224$13,111.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.53096$25,309.60
20,000$2.44726$48,945.20
30,000$2.40156$72,046.80
Manufacturers Standard Package