
US5781LSE-AAA-000-RE | |
|---|---|
DigiKey Part Number | US5781LSE-AAA-000-RETR-ND - Tape & Reel (TR) US5781LSE-AAA-000-RECT-ND - Cut Tape (CT) US5781LSE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5781LSE-AAA-000-RE |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | 15mT Trip, 3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 5 | $4.14400 | $20.72 |
| 10 | $3.92400 | $39.24 |
| 25 | $3.66160 | $91.54 |
| 50 | $3.48200 | $174.10 |
| 100 | $3.31810 | $331.81 |
| 500 | $2.98944 | $1,494.72 |
| 1,000 | $2.86747 | $2,867.47 |
| 5,000 | $2.62224 | $13,111.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.53096 | $25,309.60 |
| 20,000 | $2.44726 | $48,945.20 |
| 30,000 | $2.40156 | $72,046.80 |


