Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct




SMBJ8.0CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ8.0CA-TPTR-ND - Tape & Reel (TR) 353-SMBJ8.0CA-TPCT-ND - Cut Tape (CT) 353-SMBJ8.0CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CA-TP |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.07200 | $20.72 |
| 100 | $1.32370 | $132.37 |
| 500 | $0.99480 | $497.40 |
| 1,000 | $0.82215 | $822.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80571 | $2,417.13 |
| 6,000 | $0.50595 | $3,035.70 |
| 9,000 | $0.49329 | $4,439.61 |



















