
SMBJ8.0CA | |
|---|---|
DigiKey Part Number | 600-SMBJ8.0CATR-ND - Tape & Reel (TR) 600-SMBJ8.0CACT-ND - Cut Tape (CT) 600-SMBJ8.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CA |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.9V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $5.00700 | $50.07 |
| 100 | $3.46950 | $346.95 |
| 500 | $2.89396 | $1,446.98 |
| 1,000 | $2.51578 | $2,515.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.35266 | $7,057.98 |
| 6,000 | $2.13512 | $12,810.72 |
| 9,000 | $1.90430 | $17,138.70 |

