
SMBJ8.0CA | |
|---|---|
DigiKey Part Number | SMBJ8.0CALFTR-ND - Tape & Reel (TR) SMBJ8.0CALFCT-ND - Cut Tape (CT) SMBJ8.0CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CA |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.88300 | $18.83 |
| 100 | $0.97840 | $97.84 |
| 500 | $0.94548 | $472.74 |
| 1,000 | $0.92903 | $929.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83859 | $2,515.77 |
| 6,000 | $0.76460 | $4,587.60 |
| 9,000 | $0.74125 | $6,671.25 |
| 15,000 | $0.65770 | $9,865.50 |
| 30,000 | $0.64744 | $19,423.20 |










