Similar
Similar




SL110A-TP | |
|---|---|
DigiKey Part Number | SL110A-TPMSTR-ND - Tape & Reel (TR) SL110A-TPMSCT-ND - Cut Tape (CT) SL110A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL110A-TP |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.86000 | $18.60 |
| 100 | $1.16670 | $116.67 |
| 500 | $0.86660 | $433.30 |
| 1,000 | $0.76943 | $769.43 |
| 2,000 | $0.68760 | $1,375.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59880 | $2,994.00 |
| 10,000 | $0.54385 | $5,438.50 |
| 15,000 | $0.51584 | $7,737.60 |
| 25,000 | $0.48435 | $12,108.75 |
| 35,000 | $0.46570 | $16,299.50 |
| 50,000 | $0.44758 | $22,379.00 |
| 125,000 | $0.40793 | $50,991.25 |




