Image for VSSA210-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSA210-E3/5AT

DigiKey Part Number
112-VSSA210-E3/5ATTR-ND - Tape & Reel (TR)
112-VSSA210-E3/5ATCT-ND - Cut Tape (CT)
112-VSSA210-E3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSA210-E3/5AT
Description
DIODE SCHOTTKY 100V 1.7A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.7A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Series
Capacitance @ Vr, F
175pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1.7A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,036
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.30500$33.05
100$2.11050$211.05
500$1.59414$797.07
1,000$1.42750$1,427.50
2,000$1.28720$2,574.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.00387$7,529.03
15,000$0.92361$13,854.15
22,500$0.88272$19,861.20
37,500$0.83678$31,379.25
52,500$0.80958$42,502.95
75,000$0.78315$58,736.25
Manufacturers Standard Package