


S3G-TP | |
---|---|
DigiKey Part Number | S3G-TPMSTR-ND - Tape & Reel (TR) S3G-TPMSCT-ND - Cut Tape (CT) S3G-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3G-TP |
Description | DIODE STANDARD 400V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.57000 | $25.70 |
100 | $1.93290 | $193.29 |
500 | $1.45958 | $729.79 |
1,000 | $1.30686 | $1,306.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81272 | $2,438.16 |
6,000 | $0.80057 | $4,803.42 |