


S3G-E3/57T | |
---|---|
DigiKey Part Number | S3G-E3/57TGITR-ND - Tape & Reel (TR) S3G-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3G-E3/57T |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3G-E3/57T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.50300 | $15.03 |
100 | $1.28740 | $128.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $1.11387 | $946.79 |
1,700 | $1.10282 | $1,874.79 |
2,550 | $1.08574 | $2,768.64 |
4,250 | $1.03942 | $4,417.53 |
8,500 | $0.99439 | $8,452.32 |
21,250 | $0.89552 | $19,029.80 |
42,500 | $0.83444 | $35,463.70 |
85,000 | $0.82405 | $70,044.25 |