Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

RS3G-E3/9AT

DigiKey Part Number
112-RS3G-E3/9ATTR-ND - Tape & Reel (TR)
112-RS3G-E3/9ATCT-ND - Cut Tape (CT)
112-RS3G-E3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3G-E3/9AT
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
44pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.40200$54.02
100$3.51720$351.72
500$2.70800$1,354.00
1,000$2.44713$2,447.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.07600$7,266.00
7,000$1.91537$13,407.59
10,500$1.83354$19,252.17
17,500$1.74161$30,478.18
24,500$1.68718$41,335.91
35,000$1.63430$57,200.50
Manufacturers Standard Package