P6KE100CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 10,478
Unit Price: $3.78000
Datasheet

Direct


Littelfuse Inc.
In Stock: 26,091
Unit Price: $3.37000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 95
Unit Price: $5.10000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.18113
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.37159
Datasheet
137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE100CA-TP

DigiKey Part Number
P6KE100CA-TPMSTR-ND - Tape & Reel (TR)
P6KE100CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE100CA-TP
Description
TVS DIODE 85.5VWM 137VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.74600$27.46
100$1.74870$174.87
500$1.45028$725.14
1,000$1.23273$1,232.73
2,000$1.06354$2,127.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80571$3,222.84
Manufacturers Standard Package