137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE100CA-E3/54

DigiKey Part Number
P6KE100CA-E3/54GITR-ND - Tape & Reel (TR)
P6KE100CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE100CA-E3/54
Description
TVS DIODE 85.5VWM 137V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
85.5V
Supplier Device Package
Voltage - Breakdown (Min)
95V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE100CATaiwan Semiconductor Corporation10,478P6KE100CAFSCT-ND$5.43000Similar
P6KE100CALittelfuse Inc.26,081P6KE100CALFCT-ND$6.33000Similar
In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.13000$9.13
10$5.70600$57.06
100$3.72520$372.52
500$2.87408$1,437.04
1,000$2.59997$2,599.97
2,000$2.36923$4,738.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.17510$8,700.40
8,000$2.01187$16,094.96
12,000$1.92872$23,144.64
20,000$1.83531$36,706.20
28,000$1.78001$49,840.28
40,000$1.72628$69,051.20
Manufacturers Standard Package