MMXZ5241B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 4,278
Unit Price: $1.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,849
Unit Price: $0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,886
Unit Price: $2.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.37276
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.62650
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.62650

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 5,779
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 1,865
Unit Price: $1.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,158
Unit Price: $2.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,990
Unit Price: $1.97000
Datasheet
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

MMXZ5241B-TP

DigiKey Part Number
MMXZ5241B-TPMSTR-ND - Tape & Reel (TR)
MMXZ5241B-TPMSCT-ND - Cut Tape (CT)
MMXZ5241B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMXZ5241B-TP
Description
DIODE ZENER 11V 200MW SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.86300$8.63
100$0.41930$41.93
500$0.41092$205.46
1,000$0.39480$394.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23842$715.26
6,000$0.23020$1,381.20
9,000$0.22995$2,069.55
15,000$0.22560$3,384.00
Manufacturers Standard Package