DDZ9698S-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,849
Unit Price: $1.81000
Datasheet

Direct


Diodes Incorporated
In Stock: 4,258
Unit Price: $2.06000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,692
Unit Price: $1.15000
Datasheet

Direct


onsemi
In Stock: 755
Unit Price: $1.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.45000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
SOD-323

DDZ9698S-7

DigiKey Part Number
31-DDZ9698S-7TR-ND - Tape & Reel (TR)
31-DDZ9698S-7CT-ND - Cut Tape (CT)
31-DDZ9698S-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9698S-7
Description
DIODE ZENER 11V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Current - Reverse Leakage @ Vr
50 nA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.09600$20.96
100$1.31630$131.63
500$0.97886$489.43
1,000$0.86975$869.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73070$2,192.10
6,000$0.66057$3,963.42
9,000$0.62480$5,623.20
15,000$0.58459$8,768.85
21,000$0.56078$11,776.38
30,000$0.53762$16,128.60
Manufacturers Standard Package