D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z11BF-7

DigiKey Part Number
31-D3Z11BF-7TR-ND - Tape & Reel (TR)
31-D3Z11BF-7CT-ND - Cut Tape (CT)
31-D3Z11BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z11BF-7
Description
DIODE ZENER 11V 400MW SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z11BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Factory Stock: 51,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.66900$6.69
100$0.31820$31.82
500$0.31410$157.05
1,000$0.31002$310.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18765$562.95
6,000$0.18298$1,097.88
9,000$0.16872$1,518.48
300,000$0.15672$47,016.00
Manufacturers Standard Package