MMBT5343-L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 2,911
Unit Price: $1.97000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,562
Unit Price: $1.97000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 9,976
Unit Price: $1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,180
Unit Price: $2.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,701
Unit Price: $1.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,048
Unit Price: $1.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,955
Unit Price: $1.64000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,583
Unit Price: $1.48000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 30,639
Unit Price: $1.48000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 13,879
Unit Price: $1.48000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,940
Unit Price: $1.48000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 12,122
Unit Price: $5.09000
Datasheet

Similar


onsemi
In Stock: 36,356
Unit Price: $1.72000
Datasheet

Similar


onsemi
In Stock: 4,025
Unit Price: $2.55000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 80,491
Unit Price: $1.23000
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

MMBT5343-L

DigiKey Part Number
MMBT5343-L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5343-L
Description
TRANS NPN 50V 0.15A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 2A, 6V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable