
NXP3875GR | |
---|---|
DigiKey Part Number | 1727-NXP3875GRTR-ND - Tape & Reel (TR) 1727-NXP3875GRCT-ND - Cut Tape (CT) 1727-NXP3875GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXP3875GR |
Description | TRANS NPN 50V 0.15A TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NXP3875GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.20200 | $12.02 |
100 | $0.74580 | $74.58 |
500 | $0.54644 | $273.22 |
1,000 | $0.48190 | $481.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36586 | $1,097.58 |
6,000 | $0.32728 | $1,963.68 |
9,000 | $0.30758 | $2,768.22 |
15,000 | $0.28544 | $4,281.60 |
21,000 | $0.27232 | $5,718.72 |
30,000 | $0.25955 | $7,786.50 |
75,000 | $0.23152 | $17,364.00 |
150,000 | $0.21420 | $32,130.00 |
300,000 | $0.19963 | $59,889.00 |