
NXP3875YVL | |
|---|---|
DigiKey Part Number | 1727-NXP3875YVLTR-ND - Tape & Reel (TR) 1727-NXP3875YVLCT-ND - Cut Tape (CT) 1727-NXP3875YVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXP3875YVL |
Description | TRANS NPN 50V 0.15A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NXP3875YVL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2412KT146R | Rohm Semiconductor | 82,004 | 2SC2412KT146RCT-ND | $1.73000 | Similar |
| 2SC2712-Y,LF | Toshiba Semiconductor and Storage | 41,723 | 2SC2712-YLFCT-ND | $1.56000 | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5,027 | 1801-BC847ARFGCT-ND | $1.40000 | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4,178 | BC847BRFGCT-ND | $1.40000 | Similar |
| BC847C RFG | Taiwan Semiconductor Corporation | 2,974 | 1801-BC847CRFGCT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.78930 | $78.93 |
| 500 | $0.57862 | $289.31 |
| 1,000 | $0.51023 | $510.23 |
| 2,000 | $0.45247 | $904.94 |
| 5,000 | $0.38980 | $1,949.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32055 | $3,205.50 |
| 20,000 | $0.29023 | $5,804.60 |
| 30,000 | $0.27477 | $8,243.10 |
| 50,000 | $0.25740 | $12,870.00 |
| 70,000 | $0.24711 | $17,297.70 |
| 100,000 | $0.23710 | $23,710.00 |

