


MCACD8D5N06YL-TP | |
|---|---|
DigiKey Part Number | 353-MCACD8D5N06YL-TPTR-ND - Tape & Reel (TR) 353-MCACD8D5N06YL-TPCT-ND - Cut Tape (CT) 353-MCACD8D5N06YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACD8D5N06YL-TP |
Description | N-CHANNEL MOSFET,PDFN5060-8D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 50A (Tc) 56W Surface Mount PDFN5060-8D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 50A (Tc) | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1930pF @ 30V | |
Power - Max | 56W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $12.00300 | $120.03 |
| 100 | $8.13520 | $813.52 |
| 500 | $6.47936 | $3,239.68 |
| 1,000 | $5.94694 | $5,946.94 |
| 2,000 | $5.77372 | $11,547.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.01493 | $25,074.65 |
| 10,000 | $4.71709 | $47,170.90 |




