


MCACD6D3N06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCACD6D3N06Y-TPTR-ND - Tape & Reel (TR) 353-MCACD6D3N06Y-TPCT-ND - Cut Tape (CT) 353-MCACD6D3N06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACD6D3N06Y-TP |
Description | DUAL N-CHANNEL MOSFETP,DFN5060-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 60A (Tc) 93.7W Surface Mount PDFN5060-8D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1529pF @ 30V | |
Power - Max | 93.7W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $13.56500 | $135.65 |
| 100 | $9.25820 | $925.82 |
| 500 | $7.41332 | $3,706.66 |
| 1,000 | $6.82023 | $6,820.23 |
| 2,000 | $6.79261 | $13,585.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.78223 | $28,911.15 |
| 10,000 | $5.54951 | $55,495.10 |






