
IAUCN04S7L037HATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7L037HATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7L037HATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7L037HATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7L037HATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 84A (Tj) 50W (Tc) Surface Mount PG-TDSON-8-56 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S7L037HATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 84A (Tj) | |
Rds On (Max) @ Id, Vgs | 3.78mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1340pF @ 20V | |
Power - Max | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $7.30900 | $73.09 |
| 25 | $6.61680 | $165.42 |
| 100 | $5.85370 | $585.37 |
| 250 | $5.48900 | $1,372.25 |
| 500 | $5.26932 | $2,634.66 |
| 1,000 | $5.08853 | $5,088.53 |
| 2,500 | $4.89758 | $12,243.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.36891 | $21,844.55 |
| 10,000 | $4.35226 | $43,522.60 |



