
IAUCN04S7L025AHATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7L025AHATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7L025AHATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7L025AHATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7L025AHATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 100A (Tj), 65A (Tj) 75W (Tc), 40W (Tc) Surface Mount PG-TDSON-8-57 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S7L025AHATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 100A (Tj), 65A (Tj) | |
Rds On (Max) @ Id, Vgs | 2.56mOhm @ 50A, 10V, 5.04mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 25µA, 1.8V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 10V, 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2518pF @ 20V, 915pF @ 20V | |
Power - Max | 75W (Tc), 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $8.23800 | $82.38 |
| 25 | $7.46840 | $186.71 |
| 100 | $6.61910 | $661.91 |
| 250 | $6.21448 | $1,553.62 |
| 500 | $5.97094 | $2,985.47 |
| 1,000 | $5.77018 | $5,770.18 |
| 2,500 | $5.55839 | $13,895.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.95655 | $24,782.75 |



