


FS1M-TP | |
|---|---|
DigiKey Part Number | FS1M-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS1M-TP |
Description | DIODE STANDARD 1000V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (HSMA) |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (HSMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1M-LTP | MCC (Micro Commercial Components) | 21,152 | FS1M-LTPMSCT-ND | $3.78000 | Direct |
| RS1B | onsemi | 7,065 | RS1BFSCT-ND | $4.36000 | Similar |
| RS1G | onsemi | 30,233 | RS1GFSCT-ND | $4.11000 | Similar |
| RS1M_R1_00001 | Panjit International Inc. | 2,938 | 3757-RS1M_R1_00001CT-ND | $1.73000 | Similar |
| FR1M | Diotec Semiconductor | 1,518 | 4878-FR1MCT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49077 | $1,472.31 |
| 6,000 | $0.44121 | $2,647.26 |
| 9,000 | $0.41593 | $3,743.37 |
| 15,000 | $0.38749 | $5,812.35 |
| 21,000 | $0.37064 | $7,783.44 |
| 30,000 | $0.35426 | $10,627.80 |
| 75,000 | $0.31830 | $23,872.50 |
| 150,000 | $0.29608 | $44,412.00 |

