Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

FS1M-LTP

DigiKey Part Number
FS1M-LTPMSTR-ND - Tape & Reel (TR)
FS1M-LTPMSCT-ND - Cut Tape (CT)
FS1M-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1M-LTP
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.19500$21.95
100$1.38290$138.29
500$1.03032$515.16
1,000$0.91604$916.04
2,000$0.81981$1,639.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.71545$3,577.25
10,000$0.65087$6,508.70
15,000$0.61795$9,269.25
25,000$0.58095$14,523.75
35,000$0.55903$19,566.05
50,000$0.53773$26,886.50
Manufacturers Standard Package