Similar
Similar



ESDSLC3V3LB-TP | |
|---|---|
DigiKey Part Number | ESDSLC3V3LB-TPMSTR-ND - Tape & Reel (TR) ESDSLC3V3LB-TPMSCT-ND - Cut Tape (CT) ESDSLC3V3LB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC3V3LB-TP |
Description | TVS DIODE 3.3VWM 20VC 2DFN1006 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.31400 | $13.14 |
| 100 | $0.54660 | $54.66 |
| 500 | $0.50582 | $252.91 |
| 1,000 | $0.44056 | $440.56 |
| 2,000 | $0.43648 | $872.96 |
| 5,000 | $0.43240 | $2,162.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32634 | $3,263.40 |
| 20,000 | $0.31827 | $6,365.40 |
| 30,000 | $0.30624 | $9,187.20 |
| 50,000 | $0.28555 | $14,277.50 |




