7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9R3.3ST5G

DigiKey Part Number
ESD9R3.3ST5GOSTR-ND - Tape & Reel (TR)
ESD9R3.3ST5GOSCT-ND - Cut Tape (CT)
ESD9R3.3ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9R3.3ST5G
Description
TVS DIODE 3.3VWM 7.8VC SOD923
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD9R3.3ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.8V
Voltage - Clamping (Max) @ Ipp
7.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.60600$36.06
100$2.53730$253.73
500$2.30886$1,154.43
1,000$2.07226$2,072.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.89489$15,159.12
Manufacturers Standard Package