


ESD24VET2-TP | |
---|---|
DigiKey Part Number | 353-ESD24VET2-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD24VET2-TP |
Description | TVS DIODE 24VWM 44VC SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36197 | $1,085.91 |
6,000 | $0.32375 | $1,942.50 |
9,000 | $0.30425 | $2,738.25 |
15,000 | $0.28232 | $4,234.80 |
21,000 | $0.26931 | $5,655.51 |
30,000 | $0.25667 | $7,700.10 |
75,000 | $0.22890 | $17,167.50 |
150,000 | $0.21174 | $31,761.00 |
300,000 | $0.19732 | $59,196.00 |