


ESD24VT2HE3-TP | |
---|---|
DigiKey Part Number | 353-ESD24VT2HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD24VT2HE3-TP |
Description | TVS DIODE 24VWM 44VC SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42722 | $1,281.66 |
6,000 | $0.38317 | $2,299.02 |
9,000 | $0.36069 | $3,246.21 |
15,000 | $0.33542 | $5,031.30 |
21,000 | $0.32045 | $6,729.45 |
30,000 | $0.30588 | $9,176.40 |
75,000 | $0.27391 | $20,543.25 |
150,000 | $0.25415 | $38,122.50 |
300,000 | $0.24120 | $72,360.00 |