SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUP1105SOQ-7

DigiKey Part Number
31-DUP1105SOQ-7TR-ND - Tape & Reel (TR)
31-DUP1105SOQ-7CT-ND - Cut Tape (CT)
31-DUP1105SOQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DUP1105SOQ-7
Description
TVS DIODE 24VWM 44VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44V Clamp 8A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DUP1105SOQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
8A
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
60pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.70800$17.08
100$0.82930$82.93
500$0.82110$410.55
1,000$0.80468$804.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60761$1,822.83
6,000$0.57477$3,448.62
9,000$0.52396$4,715.64
Manufacturers Standard Package