



BZT52B12JS-TP | |
---|---|
DigiKey Part Number | BZT52B12JS-TPMSTR-ND - Tape & Reel (TR) BZT52B12JS-TPMSCT-ND - Cut Tape (CT) BZT52B12JS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B12JS-TP |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33000 | $13.30 |
100 | $0.83100 | $83.10 |
500 | $0.61056 | $305.28 |
1,000 | $0.53930 | $539.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44840 | $1,345.20 |
6,000 | $0.40252 | $2,415.12 |
9,000 | $0.37910 | $3,411.90 |
15,000 | $0.35277 | $5,291.55 |
21,000 | $0.33716 | $7,080.36 |
30,000 | $0.32199 | $9,659.70 |
75,000 | $0.28867 | $21,650.25 |
150,000 | $0.26809 | $40,213.50 |
300,000 | $0.25659 | $76,977.00 |