
BZT52B12S | |
---|---|
DigiKey Part Number | 5399-BZT52B12STR-ND - Tape & Reel (TR) 5399-BZT52B12SCT-ND - Cut Tape (CT) 5399-BZT52B12SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B12S |
Description | 200MW 11.76V~12.24V 12V SOD-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.55000 | $5.50 |
100 | $0.33670 | $33.67 |
500 | $0.24238 | $121.19 |
1,000 | $0.21152 | $211.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17216 | $516.48 |
6,000 | $0.15219 | $913.14 |
9,000 | $0.14200 | $1,278.00 |
15,000 | $0.13052 | $1,957.80 |
21,000 | $0.12371 | $2,597.91 |
30,000 | $0.11708 | $3,512.40 |
75,000 | $0.10252 | $7,689.00 |
150,000 | $0.09351 | $14,026.50 |
300,000 | $0.08593 | $25,779.00 |