
BZT52B12SH RRG | |
---|---|
DigiKey Part Number | 1801-BZT52B12SHRRGTR-ND - Tape & Reel (TR) 1801-BZT52B12SHRRGCT-ND - Cut Tape (CT) 1801-BZT52B12SHRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B12SH RRG |
Description | SOD-323, 200MW, 2%, 12V, ZENER D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.06700 | $10.67 |
100 | $0.66100 | $66.10 |
500 | $0.48314 | $241.57 |
1,000 | $0.42533 | $425.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35157 | $1,054.71 |
6,000 | $0.31430 | $1,885.80 |
9,000 | $0.29528 | $2,657.52 |
15,000 | $0.27389 | $4,108.35 |
21,000 | $0.26120 | $5,485.20 |
30,000 | $0.24887 | $7,466.10 |
75,000 | $0.22179 | $16,634.25 |
150,000 | $0.20505 | $30,757.50 |
300,000 | $0.19098 | $57,294.00 |