Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BAS70-04HQ-TP | |
|---|---|
DigiKey Part Number | 353-BAS70-04HQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-04HQ-TP |
Description | SCHOTTKY BARRIER DIODE,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36350 | $1,090.50 |
| 6,000 | $0.35065 | $2,103.90 |
| 9,000 | $0.34421 | $3,097.89 |
| 15,000 | $0.33708 | $5,056.20 |
| 21,000 | $0.33290 | $6,990.90 |
| 30,000 | $0.32889 | $9,866.70 |
| 75,000 | $0.32025 | $24,018.75 |
| 150,000 | $0.31505 | $47,257.50 |







