
BAS70-04 | |
|---|---|
DigiKey Part Number | 4786-BAS70-04TR-ND - Tape & Reel (TR) 4786-BAS70-04CT-ND - Cut Tape (CT) 4786-BAS70-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04 |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.98700 | $9.87 |
| 100 | $0.60670 | $60.67 |
| 500 | $0.44150 | $220.75 |
| 1,000 | $0.38781 | $387.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31924 | $957.72 |
| 6,000 | $0.28459 | $1,707.54 |
| 9,000 | $0.26690 | $2,402.10 |
| 15,000 | $0.24699 | $3,704.85 |
| 21,000 | $0.23519 | $4,938.99 |
| 30,000 | $0.22372 | $6,711.60 |






