
BAS70-04 | |
|---|---|
DigiKey Part Number | 5245-BAS70-04TR-ND - Tape & Reel (TR) 5245-BAS70-04CT-ND - Cut Tape (CT) 5245-BAS70-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04 |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.86100 | $28.61 |
| 100 | $1.82020 | $182.02 |
| 500 | $1.37200 | $686.00 |
| 1,000 | $1.22714 | $1,227.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09499 | $3,284.97 |
| 6,000 | $0.99746 | $5,984.76 |
| 9,000 | $0.94776 | $8,529.84 |
| 15,000 | $0.89188 | $13,378.20 |
| 21,000 | $0.85878 | $18,034.38 |
| 30,000 | $0.82662 | $24,798.60 |






