5KP60A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,501
Unit Price: $10.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 800
Unit Price: $73.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $140.10019
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $134.71173
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $168.24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $95.68940
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $193.98488
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $183.20794
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $11.84600
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $107.76938
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.38091
Datasheet

Similar


YAGEO
In Stock: 597
Unit Price: $14.12000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $6.76905
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.13760
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $12.86830
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP60A-TP

DigiKey Part Number
5KP60A-TPTR-ND - Tape & Reel (TR)
5KP60A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP60A-TP
Description
TVS DIODE 60VWM 96.8VC R6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
96.8V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$27.51000$27.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.11660$5,058.30
1,000$9.36859$9,368.59
1,500$8.98765$13,481.48
2,500$8.72419$21,810.47
Manufacturers Standard Package