
15KPA60A | |
|---|---|
DigiKey Part Number | 15KPA60ATR-ND - Tape & Reel (TR) 15KPA60ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA60A |
Description | TVS DIODE 60VWM 97.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 97.4V Clamp 155A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA60A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 67V | |
Voltage - Clamping (Max) @ Ipp | 97.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.69000 | $72.69 |
| 10 | $54.49900 | $544.99 |
| 100 | $52.42650 | $5,242.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $47.97198 | $38,377.58 |

