30KP58CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 36
Unit Price: $165.78000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $193.98488
Datasheet

Similar


Littelfuse Inc.
In Stock: 798
Unit Price: $79.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $44.10050
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $71.61770
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $71.61778
Datasheet

Similar


Littelfuse Inc.
In Stock: 12
Unit Price: $30.30000
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

30KP58CA-TP

DigiKey Part Number
30KP58CA-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KP58CA-TP
Description
TVS DIODE 58VWM 92.4VC R6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
92.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.8V
Voltage - Clamping (Max) @ Ipp
92.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$59.52976$29,764.88
Manufacturers Standard Package