30KPA58CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $71.70936
Datasheet
92.4V Clamp 327.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA58CA/B

DigiKey Part Number
13-30KPA58CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
30KPA58CA/B
Description
TVS DIODE 58VWM 92.4VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
92.4V Clamp 327.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
92.4V
Mfr
Current - Peak Pulse (10/1000µs)
327.9A
Series
Power - Peak Pulse
30000W (30kW)
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
58V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
64.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30KPA58CA/TR13YAGEO013-30KPA58CA/TR13TR-ND$71.70936Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
300$88.34603$26,503.81
Manufacturers Standard Package