
30KPA58CA | |
---|---|
DigiKey Part Number | 30KPA58CATR-ND - Tape & Reel (TR) 30KPA58CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA58CA |
Description | TVS DIODE 58VWM 92.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92.4V Clamp 327.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA58CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.8V | |
Voltage - Clamping (Max) @ Ipp | 92.4V | |
Current - Peak Pulse (10/1000µs) | 327.9A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.78000 | $165.78 |
10 | $130.59600 | $1,305.96 |
100 | $128.83720 | $12,883.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $105.25886 | $84,207.09 |