


2SC4215-O-TP | |
---|---|
DigiKey Part Number | 2SC4215-O-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4215-O-TP |
Description | TRANS NPN 30V 0.02A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 20 mA 550MHz 100 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 550MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |