
BF840,215 | |
---|---|
DigiKey Part Number | 1727-4923-2-ND - Tape & Reel (TR) 1727-4923-1-ND - Cut Tape (CT) 1727-4923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF840,215 |
Description | TRANS NPN 40V 0.025A TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 25 mA 380MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF840,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 67 @ 1mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.84900 | $28.49 |
100 | $1.81550 | $181.55 |
500 | $1.36828 | $684.14 |
1,000 | $1.22385 | $1,223.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04001 | $3,120.03 |
6,000 | $0.94734 | $5,684.04 |
9,000 | $0.90011 | $8,100.99 |
15,000 | $0.84702 | $12,705.30 |
21,000 | $0.81559 | $17,127.39 |
30,000 | $0.78503 | $23,550.90 |
75,000 | $0.73683 | $55,262.25 |