1N5932B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.78111
Datasheet

Similar


onsemi
In Stock: 7,980
Unit Price: $5.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,347
Unit Price: $2.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,768
Unit Price: $2.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25,958
Unit Price: $6.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 52,692
Unit Price: $6.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.13556
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21,770
Unit Price: $6.66000
Datasheet
Zener Diode 20 V 1.5 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5932B-TP

DigiKey Part Number
353-1N5932B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5932B-TP
Description
DIODE ZENER 20V 1.5W DO41G
Customer Reference
Detailed Description
Zener Diode 20 V 1.5 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes