Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C20-TR

DigiKey Part Number
BZX85C20-TRGITR-ND - Tape & Reel (TR)
BZX85C20-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85C20-TR
Description
DIODE ZENER 20V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 15 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,692
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.41000$6.41
10$3.97900$39.79
100$2.55940$255.94
500$1.94686$973.43
1,000$1.74937$1,749.37
2,000$1.58301$3,166.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.40283$7,014.15
10,000$1.29143$12,914.30
15,000$1.23468$18,520.20
25,000$1.17092$29,273.00
35,000$1.13316$39,660.60
50,000$1.09648$54,824.00
Manufacturers Standard Package