Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C20-TAP

DigiKey Part Number
BZX85C20-TAPGICT-ND - Cut Tape (CT)
BZX85C20-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C20-TAP
Description
DIODE ZENER 20V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C20-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 15 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,958
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.92200$39.22
100$2.52150$252.15
500$1.91692$958.46
1,000$1.72191$1,721.91
2,000$1.55773$3,115.46
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$1.37991$6,899.55
10,000$1.26997$12,699.70
15,000$1.21395$18,209.25
25,000$1.15103$28,775.75
35,000$1.11377$38,981.95
50,000$1.07755$53,877.50
Manufacturers Standard Package